You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C1812C101KCRACTU
SMD Multilayer Ceramic Capacitor, High Voltage, 100 pF, 500 V, 1812 [4532 Metric], ± 10%, X7R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1812C101KCRACTU
- Order Code:
- 1826309
- Product Range
- C Series KEMET
- Also Known As:
- C1812C101KCRAC7800
- Technical Datasheet:
- C1812C101KCRACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100pF
- :
- 500V
- :
- 1812 [4532 Metric]
- :
- ± 10%
- :
- X7R
- :
- C Series KEMET
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
Product Overview
- Operating temperature range from -55°C to +125°C
- Capacitance range includes E24 decade values from 10pF to 560nF
- DC voltage rating from 500V to 3000V
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- Exceptional performance at high frequencies, low ESR and ESL
- Industry leading CV values
- Industry leading CV values
- Non polar device, minimize installation concerns
Also Known As
1,630 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/11/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$2.52 (S$2.70) | ( ) |
10+ | S$2.00 (S$2.14) | ( ) |
50+ | S$1.74 (S$1.86) | ( ) |
100+ | S$1.50 (S$1.61) | ( ) |
500+ | S$1.13 (S$1.21) | ( ) |
Pricing is unavailable. Please contact customer services.