You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C44PMGR6166RASJ - 

AC Film Capacitor, 166 µF, 480 VAC, Metallized PP, ± 5%, C44P-R Series, Can

C44PMGR6166RASJ - AC Film Capacitor, 166 µF, 480 VAC, Metallized PP, ± 5%, C44P-R Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C44PMGR6166RASJ
Order Code:
2985118
Product Range
C44P-R Series
Also Known As:
44PMGR6166RASJ
Technical Datasheet:
C44PMGR6166RASJ   Datasheet
See all Technical Docs

Product Information


:
166µF

:
480VAC

:
Metallized PP

:
± 5%

:
C44P-R Series

:
Can

:
Screw

:
35mm

:
-25°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
  • Overpressure safety device
  • High peak current capability
  • High torque screw terminals with plastic insulator
  • Long lifetime
  • Self-healing

Also Known As

44PMGR6166RASJ

5 In stock Need more?

5 available for 3 - 4 business days delivery

S$98.16 ( S$105.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$98.16 (S$105.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$92.03 (S$98.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$79.76 (S$85.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$76.69 (S$82.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$73.62 (S$78.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.