You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C4BSPBX3470ZBFJ
Power Film Capacitor, Metallized PP, Radial Box - Tabs, 0.47 µF, ± 5%, Snubber, Panel Mount
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C4BSPBX3470ZBFJ
- Order Code:
- 2936280
-
- Product Range
- C4BS Series
- Also Known As:
- 4BSPBX3470ZBFJ
- Technical Datasheet:
- C4BSPBX3470ZBFJ Datasheet
Product Range Selector (C4BS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - Tabs
- :
- 0.47µF
- :
- ± 5%
- :
- Snubber
- :
- Panel Mount
- :
- 630V
- :
- 1.2kV
- :
- -
- :
- Solder Lug
- :
- -
- :
- 965V/µs
- :
- 454A
- :
- 18A
- :
- 0.0067ohm
- :
- -
- :
- 41.5mm
- :
- 20mm
- :
- 40mm
- :
- -
- :
- -
- :
- C4BS Series
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (4)
Product Overview
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/4/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 48+
- 96+
- 528+
- 1008+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$16.73 (S$18.07) | ( ) |
10+ | S$15.88 (S$17.15) | ( ) |
48+ | S$13.37 (S$14.44) | ( ) |
96+ | S$12.54 (S$13.54) | ( ) |
528+ | S$11.11 (S$12.00) | ( ) |
1008+ | S$10.56 (S$11.40) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.