You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET ESH106M050AC3AA
Electrolytic Capacitor, 10 µF, 50 V, ± 20%, Radial Leaded, 2000 hours @ 105°C, Polar
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- ESH106M050AC3AA
- Order Code:
- 2068796
- Product Range
- ESH Series
- Technical Datasheet:
- ESH106M050AC3AA Datasheet
Product Range Selector (ESH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 50V
- :
- ± 20%
- :
- Radial Leaded
- :
- 2000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 2mm
- :
- 5mm
- :
- -
- :
- -
- :
- 11mm
- :
- ESH Series
- :
- -
- :
- 50mA
- :
- -25°C
- :
- 105°C
- :
- -
Technical Documents (4)
Product Overview
- Suited for high quality, high reliability applications
- High Capacitance Value
- 2,000 hour operating life
- Operating temperature of up to +105°C
- Case with Ø D >= 5 mm
- Safety vent on the capacitor base
Available for back order
More stock available to supplier lead times which is approximately 19/2/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
- 25000+
- 50000+
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
10+ | S$0.32 (S$0.35) | ( ) |
100+ | S$0.218 (S$0.24) | ( ) |
500+ | S$0.132 (S$0.14) | ( ) |
1000+ | S$0.111 (S$0.12) | ( ) |
5000+ | S$0.076 (S$0.08) | ( ) |
10000+ | S$0.068 (S$0.07) | ( ) |
25000+ | S$0.065 (S$0.07) | ( ) |
50000+ | S$0.059 (S$0.06) | ( ) |
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|
Pricing is unavailable. Please contact customer services.