You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FT0H565ZF

Supercapacitor, EDLC, 5.6 F, 5.5 V, Radial Leaded, FT Series, +80%, -20%, 20 mm

FT0H565ZF - Supercapacitor, EDLC, 5.6 F, 5.5 V, Radial Leaded, FT Series, +80%, -20%, 20 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
FT0H565ZF
Order Code:
2672985
Product Range
FT Series
Technical Datasheet:
FT0H565ZF   Datasheet
See all Technical Docs

Product Information


:
5.6F

:
5.5V

:
Radial Leaded

:
FT Series

:
+80%, -20%

:
20mm

:
1000 hours @ 85°C

:
-40°C

:
85°C

:
0.6ohm

:
Coin

:
44.5mm

:
17mm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

FT Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. The FT series supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, a supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Maintenance-free
  • Lead-free environmental
  • Highly reliable against liquid leakage

Applications

Computers & Computer Peripherals

Available for back order

More stock available to supplier lead times which is approximately 23/11/20

Notify me when back in stock

S$42.06 ( S$45.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$42.06 (S$45.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$39.86 (S$42.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$32.11 (S$34.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$28.78 (S$30.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$27.46 (S$29.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$26.57 (S$28.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.