You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FYD0H145ZF

Supercapacitor, EDLC, 1.4 F, 5.5 V, Radial Leaded, FY Series, +80%, -20%, 7.62 mm

FYD0H145ZF - Supercapacitor, EDLC, 1.4 F, 5.5 V, Radial Leaded, FY Series, +80%, -20%, 7.62 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
FYD0H145ZF
Order Code:
2672980
Product Range
FY Series
Technical Datasheet:
FYD0H145ZF   Datasheet
See all Technical Docs

Product Information


:
1.4F

:
5.5V

:
Radial Leaded

:
FY Series

:
+80%, -20%

:
7.62mm

:
1000 hours @ 70°C

:
-25°C

:
70°C

:
45ohm

:
Coin

:
21.5mm

:
19mm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

FY Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. This supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, it can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Maintenance free
  • Highly reliable against liquid leakage
  • Operating temperature range from -25°C to 70°C
  • Maximum operating voltage: 5.5 VDC

13 In stock Need more?

13 available for 3 - 4 business days delivery

S$10.17 ( S$10.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$10.17 (S$10.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$9.05 (S$9.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$8.44 (S$9.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$7.23 (S$7.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$6.97 (S$7.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$6.21 (S$6.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$5.76 (S$6.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$5.65 (S$6.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.