You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HHBC24W-2R4A0174V

Toroidal Inductor, HHBC Series, 174 µH, 20 A, 0.0118 ohm, ± 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
HHBC24W-2R4A0174V
Order Code:
2945380
Product Range
HHBC Series
See all Technical Docs

Product Range Selector (HHBC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HHBC Series

:
174µH

:
20A

:
0.0118ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures. They are used in applications such as switching power supply outlets, DC-DC converter, boost converters and normal mode noise countermeasure.
  • Fe-Si dust core material
  • Good balance of core loss and DC superposition characteristics
  • Wide variety of sizes and specifications
  • Operating temperature range from -40°C to +125°C

Available for back order

More stock available to supplier lead times which is approximately 3/5/21

Notify me when back in stock

S$52.24 ( S$55.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$52.24 (S$55.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$50.61 (S$54.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ S$48.98 (S$52.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$47.34 (S$50.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$45.72 (S$48.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$43.76 (S$46.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --