You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R60CF4560506AK

DC Film Capacitor, 5.6 µF, 50 V, Metallized PET Stacked, ± 10%, R60 Series, Radial Box

R60CF4560506AK - DC Film Capacitor, 5.6 µF, 50 V, Metallized PET Stacked, ± 10%, R60 Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R60CF4560506AK
Order Code:
2495873
Product Range
AEC-Q200 R60 Series
Also Known As:
60CF4560506AK
Technical Datasheet:
R60CF4560506AK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.6µF

:
50V

:
Metallized PET Stacked

:
± 10%

:
R60 Series

:
Radial Box

:
Radial Leaded

:
10mm

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The R60 series capacitors from Kemet are automotive grade, radial leaded metalized polyester film capacitors (stacked technology). The radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL94 V-0 requirements. Typical applications include bypassing, blocking, coupling, decoupling and interference suppression in low voltage applications. It is not suitable for across the line application.
  • Capacitance values ranges from 0.001µF to 150µF
  • Voltage rating available from 50VDC to 1000VDC
  • Lead spacing of 10mm to 22.5mm
  • Available in ±5%, ±10%, ±20% tolerance
  • Operating temperature range from -55˚C to 105˚C
  • Self healing
  • Automotive grade AEC-Q200 qualified
  • Automotive (AEC-Q200) qualified up to pitch 22.5 mm

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Automotive

Also Known As

60CF4560506AK

11 In stock Need more?

11 available for 3 - 4 business days delivery

S$2.43 ( S$2.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$2.43 (S$2.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$1.93 (S$2.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ S$1.69 (S$1.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.43 (S$1.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$1.30 (S$1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.11 (S$1.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.977 (S$1.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ S$0.922 (S$0.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange