You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SC-20-201

COMMON MODE FILTER, 2MH, 20A

KEMET SC-20-201

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
SC-20-201
Order Code:
3290718
Product Range
SC Series
Technical Datasheet:
SC-20-201   Datasheet
See all Technical Docs

Product Range Selector (SC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2mH

:
20A

:
SC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The KEMET SC coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
  • Proprietary 5H, 7H and 10H ferrite material and equivalents
  • Suitable for >=150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • Inductances up to 8mH
  • Rated currents up to 30A
  • DC Resistances as low as 6mR

30 In stock Need more?

30 available for 3 - 4 business days delivery

S$19.93 ( S$21.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$19.93 (S$21.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ S$16.66 (S$17.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ S$14.90 (S$15.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$13.58 (S$14.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$12.46 (S$13.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ S$11.48 (S$12.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange