You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T495C107M006ATE150
Surface Mount Tantalum Capacitor, MnO2, 100 µF, 6.3 V, 2312 [6032 Metric], T495 Series, ± 20%
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T495C107M006ATE150
- Order Code:
- 2762207
- Product Range
- T495 Series
- Technical Datasheet:
- T495C107M006ATE150 Datasheet
Product Range Selector (T495 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 100µF
- :
- 6.3V
- :
- 2312 [6032 Metric]
- :
- T495 Series
- :
- ± 20%
- :
- -55°C
- :
- 125°C
- :
- 0.15ohm
- :
- C
- :
- -
Technical Docs (3)
Product Overview
- 0.1µF to 1000µF capacitance range
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Available in ±10% and ±20% tolerance
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range of -55°C to 125°C
- Meets or exceeds EIA standard 535BAAC
- 100% steady state accelerated aging
- Optional gold plated terminations
- MSL 1
- Endurance is 2000h at 85°C
286 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$2.96 (S$3.17) | ( ) |
10+ | S$2.01 (S$2.15) | ( ) |
100+ | S$1.79 (S$1.92) | ( ) |
500+ | S$1.55 (S$1.66) | ( ) |
Pricing is unavailable. Please contact customer services.