You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T510X226K035ATE080

Surface Mount Tantalum Capacitor, 22 µF, 35 V, 2917 [7343 Metric], T510 Series, ± 10%, -55 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T510X226K035ATE080
Order Code:
1108339
Product Range
T510 Series
See all Technical Docs

Alternatives for T510X226K035ATE080

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22µF

:
35V

:
2917 [7343 Metric]

:
T510 Series

:
± 10%

:
-55°C

:
125°C

:
0.08ohm

:
X

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The T510 series multiple anode MnO2 SMD Tantalum Capacitor designed for demanding applications that require high surge current and high ripple current capability. This capacitor builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offers several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high in-rush currents. These benefits are achieved though the utilization of multiple anodes as well as high-stress, low impedance electrical conditioning performed prior to screening.
  • Meets or exceeds EIA Standard 535BAAC
  • High surge current capability
  • Optional gold-plated terminations
  • High ripple current capability
  • 100% Surge current test
  • 100% Steady-state accelerated aging
  • 10 to 100µF Capacitance range
  • 4 to 50V Voltage range
  • Case sizes E and X
  • Moisture sensitivity level-1

No Longer Stocked

S$11.50 ( S$12.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$11.50 (S$12.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$10.52 (S$11.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$9.35 (S$10.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$8.45 (S$9.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$7.74 (S$8.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$7.02 (S$7.51)