You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T521B106M016ATE100 - 

Tantalum Polymer Capacitor, 10 µF, 10.72 V, T52X KO-CAP® Series, ± 20%, B, 0.1 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T521B106M016ATE100
Order Code:
2841556
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Information


:
10µF

:
10.72V

:
T52X KO-CAP® Series

:
± 20%

:
B

:
0.1ohm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
  • Volumetrically efficient
  • Stable temperature characteristics
  • High ripple current capability
  • High reliability
  • 100% Surge current tested
  • Low profile design
  • Halogen-free epoxy
  • High frequency capacitance retention
  • 100% Accelerated steady state aging

Alternatives for T521B106M016ATE100

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ S$2.97 (S$3.18)   ( ) 10+ S$2.35 (S$2.51)   ( ) 100+ S$1.75 (S$1.87)   ( ) 500+ S$1.33 (S$1.42)   ( ) 1000+ S$1.17 (S$1.25)   ( ) More Pricing...

Restricted Item Add
Packaging type Cut Tape

640 In stock Need more?

640 available for 3 - 4 business days delivery

S$1.77 ( S$1.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$1.77 (S$1.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$1.34 (S$1.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$1.00 (S$1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$0.886 (S$0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.