You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSOX4154AUT

Oscilloscope Kit, Automotive Best Bundle, Oscilloscope, 1.5 GHz, 4+16 Channels

KEYSIGHT TECHNOLOGIES MSOX4154AUT
KEYSIGHT TECHNOLOGIES MSOX4154AUT
KEYSIGHT TECHNOLOGIES MSOX4154AUT
KEYSIGHT TECHNOLOGIES MSOX4154AUT
KEYSIGHT TECHNOLOGIES MSOX4154AUT
KEYSIGHT TECHNOLOGIES MSOX4154AUT
KEYSIGHT TECHNOLOGIES MSOX4154AUT
KEYSIGHT TECHNOLOGIES MSOX4154AUT
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSOX4154AUT
Order Code:
3766030
Product Range
InfiniiVision 4000 X
Technical Datasheet:
MSOX4154AUT   Datasheet
See all Technical Docs

Product Range Selector (InfiniiVision 4000 X)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSOX4154A Oscilloscope, D4000BDLB Ultimate Bundle S/W, DSOX4WAVEGEN2 Function/AWG, N2818A Probe

:
InfiniiVision 4000 X

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Automotive best application bundle is built around the 4+16 channel, 1.5-GHz bandwidth InfiniiVision 4000 X-Series mixed signal oscilloscope (MSO), which includes 16 additional logic/digital channels of acquisition, a 2-channel function/arbitrary waveform generator, and the ultimate bundle software option. In addition to the automotive-focused serial protocols and advanced measurement capabilities that are available in the better automotive bundle, the best automotive bundle also supports power supply analysis, as well as a broader array of embedded serial protocols including I2C, SPI, UART/RS232/484, I2S, USB 2.0, USB PD, user-definable NRZ, and NFC. The automotive best bundle also includes the N2818A 200MHz differential active probe.
  • Optimized for automotive test & debug

Contents

MSOX4154A 4+16 channel, 1.5GHz MSO, D4000BDLB ultimate bundle software option, DSOX4WAVEGEN2 2ch function/AWG, N2818A 200MHz diff active probe.

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

S$35,899.25 ( S$38,412.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$35,899.25 (S$38,412.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --