You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSOX4154PWR

Oscilloscope Kit, Power Best Bundle, Oscilloscope, 1.5 GHz, 4+16 Channels

KEYSIGHT TECHNOLOGIES MSOX4154PWR
KEYSIGHT TECHNOLOGIES MSOX4154PWR
KEYSIGHT TECHNOLOGIES MSOX4154PWR
KEYSIGHT TECHNOLOGIES MSOX4154PWR
KEYSIGHT TECHNOLOGIES MSOX4154PWR
KEYSIGHT TECHNOLOGIES MSOX4154PWR
KEYSIGHT TECHNOLOGIES MSOX4154PWR
KEYSIGHT TECHNOLOGIES MSOX4154PWR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSOX4154PWR
Order Code:
3766033
Product Range
InfiniiVision 4000 X
Technical Datasheet:
MSOX4154PWR   Datasheet
See all Technical Docs

Product Range Selector (InfiniiVision 4000 X)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSOX4154A Oscilloscope, D4000BDLB Ultimate Bundle S/W, DSOX4WAVEGEN2, N2790A/N7026A Probes, U1880A

:
InfiniiVision 4000 X
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
Power best application bundle is built around the 4+16 channel, 1.5-GHz bandwidth InfiniiVision 4000 X-Series mixed signal oscilloscope (MSO), which includes 16 additional logic/digital channels of acquisition, a 2-channel function/arbitrary waveform generator, and the ultimate bundle software option. In addition to the extensive selection of power supply characterization measurements that are available in the power test software option of the power better bundle, the ultimate bundle software option also includes a broad array of serial protocol trigger and decoding capabilities including I2C, SPI, UART/RS232/484, I2S, USB 2.0, USB PD, user-definable NRZ, CAN, CAN FD, LIN, SENT, CXPI, and NFC. The power best test bundle also includes the N2790A 100-MHz high-voltage (±1500V) differential active probe, the N7026A 150MHz high-sensitivity 30A current probe, and the U1880A voltage-to-current probe deskew fixture.
  • Optimized for power supply characterization & testing

Contents

MSOX4154A 4+16 channel, 1.5GHz MSO, D4000BDLB ultimate bundle software option, DSOX4WAVEGEN2 2ch function/AWG, N2790A 100MHz HV diff active probe, N7026A 150MHz current probe, U1880A Deskew fixture.

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

S$42,115.25 ( S$45,063.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$42,115.25 (S$45,063.32)