You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VP2/5A/CIB/47VDC - 

General Purpose Relay, VP Series, Power, Latching Single Coil, DPDT, 47 VDC, 5 A

VP2/5A/CIB/47VDC - General Purpose Relay, VP Series, Power, Latching Single Coil, DPDT, 47 VDC, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSWITCH KEYSWITCH
Manufacturer Part No:
VP2/5A/CIB/47VDC
Order Code:
1181455
Product Range
VP Series
Technical Datasheet:
VP2/5A/CIB/47VDC   Datasheet
See all Technical Docs

Product Information

:
DPDT
:
47VDC
:
5A
:
VP Series
:
Through Hole
:
Latching Single Coil
:
250VAC
:
Solder
:
-
:
Silver
:
2.5kohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VP series Varley™ Miniature Cradle Relay offers contact, coil and mounting options to meet a wide range of applications. It is extremely reliable, proven through many years manufacture and is compatible with all similar products manufactured world-wide. It has 2/4/6/8-pole contact arrangements are available with a choice of contact materials to suit applications from low to heavy duty. The nominal coil voltages range from 6 to 200VDC and 6 to 110VAC to give the user a liberal choice of operating voltages. It is available as a plug-in relay (also suitable for direct wiring) or for printed circuit board mounting with alternative pin layouts. The relay sockets and retaining clips (ordered separately) are available to suit the different case sizes. Sockets are available with printed circuit pins or solder tags. The wiring sockets are supplied complete with an earth clip (loose piece) enabling the relay to be earthed via the fixing screw.
  • World-wide compatibility
  • Bistable magnetic latching types available
  • Mounting options
  • Comprehensive technical service
  • Broad custom capability
  • BT23 and BT32 approved types available
  • mA/mV to 5A or 250V switching
  • Life tested to 100000000 mechanical operations

Applications

Industrial

Related Searches

11 In stock

11 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

S$44.28 ( S$47.38 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$44.28 (S$47.38)