You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

K81AB57 - 

General Purpose Relay, K81 Series, Power, SPST-NO, 26.5 VDC, 10 A

K81AB57 - General Purpose Relay, K81 Series, Power, SPST-NO, 26.5 VDC, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K81AB57
Order Code:
1703737
Product Range
K81 Series
Also Known As:
2-1618241-0
Technical Datasheet:
K81AB57   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
26.5VDC
:
10A
:
K81 Series
:
Panel
:
DC
:
-
:
Stud
:
10kV
:
-
:
290ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The K81AB57 is a general-purpose Power Relay with 1-form-A SPST-NO contact and stud terminals. This 2-1618241-0 panel mount power relay features make and break switch up to 10kV. Vacuum-sealed contacts for low-current load switching.

Applications

Industrial

Also Known As

2-1618241-0

Related Searches

7 In stock

3 available for 3 - 4 business days delivery
4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

S$511.70 ( S$547.52 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$511.70 (S$547.52)
  ( )
5+ S$494.64 (S$529.26)
  ( )
10+ S$477.60 (S$511.03)
  ( )
25+ S$460.58 (S$492.82)