You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KA-2214CGSK - 

LED, Low Power, Green, SMD, 2.2mm x 1.4mm, 20 mA, 2.1 V, 570 nm

KA-2214CGSK - LED, Low Power, Green, SMD, 2.2mm x 1.4mm, 20 mA, 2.1 V, 570 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KA-2214CGSK
Order Code:
2314339
Technical Datasheet:
KA-2214CGSK   Datasheet
See all Technical Docs

Product Overview

The KA-2214CGSK is a 2.2 x 1.4mm green SMD LED Lamp with water clear lens. The green source colour device is made with AlGaInP on GaAs substrate light emitting diode.
  • Low power consumption

Applications

LED Lighting, Industrial

Product Information

:
Green
:
SMD
:
2.2mm x 1.4mm
:
20mA
:
2.1V
:
570nm
:
70mcd
:
120°
:
Oval
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$0.44 ( S$0.47 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.44 (S$0.47)
  ( )
10+ S$0.381 (S$0.41)
  ( )
50+ S$0.293 (S$0.31)
  ( )
100+ S$0.26 (S$0.28)
  ( )
250+ S$0.243 (S$0.26)