You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KA-4040SYSK - 

LED, Right Angle, Yellow, SMD, 4mm x 4mm, 20 mA, 2 V, 590 nm

KA-4040SYSK - LED, Right Angle, Yellow, SMD, 4mm x 4mm, 20 mA, 2 V, 590 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KA-4040SYSK
Order Code:
2079901
Technical Datasheet:
KA-4040SYSK   Datasheet
See all Technical Docs

Product Overview

The KA-4040SYSK is a 4 x 4mm right-angle super bright yellow SMD LED Lamp with water clear lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
  • Single colour
  • Suitable for all SMT assembly and solder process
  • Ideal for backlighting

Applications

LED Lighting, Signalling, Industrial

Product Information

:
Yellow
:
SMD
:
4mm x 4mm
:
20mA
:
2V
:
590nm
:
250mcd
:
120°
:
Round with Flat Top
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

500 In stock

500 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

S$0.491 ( S$0.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.491 (S$0.53)
  ( )
25+ S$0.425 (S$0.45)
  ( )
50+ S$0.327 (S$0.35)
  ( )
100+ S$0.29 (S$0.31)
  ( )
250+ S$0.272 (S$0.29)