You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KPTC-3212ZGCK-01 - 

LED, Low Power, Green, SMD, 3.2mm x 1.2mm, 20 mA, 3.3 V, 525 nm

KPTC-3212ZGCK-01 - LED, Low Power, Green, SMD, 3.2mm x 1.2mm, 20 mA, 3.3 V, 525 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPTC-3212ZGCK-01
Order Code:
2478679
Technical Datasheet:
KPTC-3212ZGCK-01   Datasheet
See all Technical Docs

Product Overview

The KPTC-3212ZGCK-01 is a 3.2 x 1.25mm green SMD Chip LED Lamp with water clear lens. The green source colour device is made with InGaN on sapphire light emitting diode.
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator

Applications

LED Lighting, Signalling

Warnings

Observe precautions for handling electrostatic discharge sensitive device.

Product Information

:
Green
:
SMD
:
3.2mm x 1.2mm
:
20mA
:
3.3V
:
525nm
:
380mcd
:
140°
:
Rectangular
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape

No Longer Manufactured

S$0.456 ( S$0.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.456 (S$0.49)
  ( )
10+ S$0.313 (S$0.33)
  ( )
100+ S$0.26 (S$0.28)
  ( )
250+ S$0.219 (S$0.23)
  ( )
500+ S$0.21 (S$0.22)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.