You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KPTD-3216SECK-J3 - 

LED, Low Power, Red, SMD, 1.6mm, 20 mA, 2.2 V, 625 nm

KPTD-3216SECK-J3 - LED, Low Power, Red, SMD, 1.6mm, 20 mA, 2.2 V, 625 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KPTD-3216SECK-J3
Order Code:
2335816
Technical Datasheet:
KPTD-3216SECK-J3   Datasheet
See all Technical Docs

Product Overview

The KPTD-3216SECK-J3 is a hyper red SMD Chip LED Lamp with water clear lens. The hyper red device is based on light emitting diode chip made from AlGaInP.
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Various colours and lens types are available

Applications

Signalling, Industrial

Product Information

:
Red
:
SMD
:
1.6mm
:
20mA
:
2.2V
:
625nm
:
2.5cd
:
35°
:
Dome
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,360 In stock

1,360 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

S$0.453 ( S$0.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.453 (S$0.48)
  ( )
10+ S$0.393 (S$0.42)
  ( )
50+ S$0.302 (S$0.32)
  ( )
100+ S$0.268 (S$0.29)
  ( )
250+ S$0.251 (S$0.27)