You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L-144EDT - 

LED, Rectangular, Orange, Through Hole, 1.9mm x 3.9mm, 20 mA, 2 V, 625 nm

L-144EDT - LED, Rectangular, Orange, Through Hole, 1.9mm x 3.9mm, 20 mA, 2 V, 625 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-144EDT
Order Code:
1142605
Technical Datasheet:
L-144EDT   Datasheet
See all Technical Docs

Product Overview

The L-144EDT is a 1.9 x 3.9mm orange Rectangular Solid State LED with orange diffused lens. The orange source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for level indicator
  • Solid state reliability and long life

Applications

LED Lighting, Signalling

Product Information

:
Orange
:
Through Hole
:
1.9mm x 3.9mm
:
20mA
:
2V
:
625nm
:
8mcd
:
110°
:
Rectangular
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

37 In stock

Available until stock is exhausted

37 available for 3 - 4 business days delivery
S$0.511 ( S$0.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.511 (S$0.55)
  ( )
50+ S$0.32 (S$0.34)
  ( )
100+ S$0.232 (S$0.25)
  ( )
500+ S$0.213 (S$0.23)