You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L-144GDT - 

LED, Rectangular, Green, Through Hole, 1.9mm x 3.9mm, 20 mA, 2.2 V, 565 nm

L-144GDT - LED, Rectangular, Green, Through Hole, 1.9mm x 3.9mm, 20 mA, 2.2 V, 565 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-144GDT
Order Code:
1142600
Technical Datasheet:
L-144GDT   Datasheet
See all Technical Docs

Product Overview

The L-144GDT is a 1.9 x 3.9mm green Rectangular Solid State LED with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for level indicator
  • Solid state reliability and long life

Applications

LED Lighting, Signalling

Product Information

:
Green
:
Through Hole
:
1.9mm x 3.9mm
:
20mA
:
2.2V
:
565nm
:
6mcd
:
110°
:
Rectangular
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2,090 In stock

549 available for next business day delivery
1,541 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

500 will be available for delivery on 31/10/19
1,000 will be available for delivery on 24/11/19

More stock available week commencing 25/11/19

S$0.296 ( S$0.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.296 (S$0.32)
  ( )
50+ S$0.185 (S$0.20)
  ( )
100+ S$0.134 (S$0.14)
  ( )
500+ S$0.123 (S$0.13)