You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L-714SURWTK/TD - 

LED, Square Top, Red, Through Hole, 3mm x 3mm, 20 mA, 1.95 V, 630 nm

L-714SURWTK/TD - LED, Square Top, Red, Through Hole, 3mm x 3mm, 20 mA, 1.95 V, 630 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-714SURWTK/TD
Order Code:
2426247
Product Range
L-714 Series
Technical Datasheet:
L-714SURWTK/TD   Datasheet
See all Technical Docs

Product Overview

The L-714SURWTK/TD is a 3 x 3mm hyper red Square Top LED Lamp with white triple diffused lens. The hyper red source colour device is made with AlGaInP on GaAs substrate light emitting diode.
  • Wide Viewing angle
  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Ideal for flush mounted panel indicators

Applications

LED Lighting, Signalling

Product Information

:
Red
:
Through Hole
:
3mm x 3mm
:
20mA
:
1.95V
:
630nm
:
40mcd
:
110°
:
Square
:
L-714 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

374 In stock

Available until stock is exhausted

374 available for 3 - 4 business days delivery
S$0.589 ( S$0.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.589 (S$0.63)
  ( )
10+ S$0.368 (S$0.39)
  ( )
100+ S$0.268 (S$0.29)