You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L-73CB/1GDA - 

LED, Green, Through Hole, 4.8mm, 20 mA, 2.2 V, 568 nm

L-73CB/1GDA - LED, Green, Through Hole, 4.8mm, 20 mA, 2.2 V, 568 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-73CB/1GDA
Order Code:
2001697
Technical Datasheet:
L-73CB/1GDA   Datasheet
See all Technical Docs

Product Overview

The L-73CB/1GDA is a 4.8mm right-angle green LED Indicator with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
  • Pre-trimmed leads for PC mounting
  • IC compatible
  • Black case enhances contrast ratio
  • Wide viewing angle
  • Solid state reliability and long life
  • UL94V-0 Flammability rating
  • 66 Nylon housing material

Applications

LED Lighting, Signalling, Industrial

Product Information

:
Green
:
Through Hole
:
4.8mm
:
20mA
:
2.2V
:
568nm
:
20mcd
:
60°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

S$0.506 ( S$0.54 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
5+ S$0.506 (S$0.54)
  ( )
25+ S$0.409 (S$0.44)
  ( )
100+ S$0.343 (S$0.37)
  ( )
250+ S$0.304 (S$0.33)
  ( )
1000+ S$0.28 (S$0.30)