You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L-813PBC-A - 

LED, Blue, Through Hole, 10mm, 20 mA, 3.2 V, 465 nm

L-813PBC-A - LED, Blue, Through Hole, 10mm, 20 mA, 3.2 V, 465 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-813PBC-A
Order Code:
2335784
Technical Datasheet:
L-813PBC-A   Datasheet
See all Technical Docs

Product Overview

The L-813PBC-A is a 10mm blue Solid State LED Lamp with water clear lens. The blue source colour device is made with InGaN on SiC light emitting diode.
  • 10mm Diameter big lamp
  • Reliable and rugged
  • Solid state reliability and long life

Applications

LED Lighting, Industrial

Warnings

Observe precautions for handling electrostatic discharge sensitive device.

Product Information

:
Blue
:
Through Hole
:
10mm
:
20mA
:
3.2V
:
465nm
:
1.8cd
:
10°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

217 In stock

Available until stock is exhausted

217 available for 3 - 4 business days delivery
S$0.983 ( S$1.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$0.983 (S$1.05)
  ( )
10+ S$0.794 (S$0.85)
  ( )
50+ S$0.666 (S$0.71)
  ( )
100+ S$0.59 (S$0.63)
  ( )
250+ S$0.543 (S$0.58)