You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L-813SYC-J3 - 

LED, Yellow, Through Hole, 10mm, 20 mA, 2 V, 590 nm

L-813SYC-J3 - LED, Yellow, Through Hole, 10mm, 20 mA, 2 V, 590 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L-813SYC-J3
Order Code:
2335783
Technical Datasheet:
L-813SYC-J3   Datasheet
See all Technical Docs

Product Overview

The L-813SYC-J3 is a 10mm super bright yellow Solid State LED Lamp with water clear lens. The super bright yellow device is based on light emitting diode chip made from AlGaInP.
  • 10mm Diameter big lamp
  • Reliable and rugged
  • Solid state reliability and long life

Applications

LED Lighting, Industrial

Product Information

:
Yellow
:
Through Hole
:
10mm
:
20mA
:
2V
:
590nm
:
4.5cd
:
15°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

85 In stock

Available until stock is exhausted

85 available for 3 - 4 business days delivery
S$1.31 ( S$1.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$1.31 (S$1.40)
  ( )
10+ S$1.06 (S$1.13)
  ( )
50+ S$0.888 (S$0.95)
  ( )
100+ S$0.787 (S$0.84)
  ( )
250+ S$0.725 (S$0.78)
  ( )
500+ S$0.672 (S$0.72)