You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5635

Development Board, RTC Board For micro:bit, Real Time Clock

KITRONIK 5635
KITRONIK 5635

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KITRONIK KITRONIK
Manufacturer Part No:
5635
Order Code:
3021723
Also Known As:
GTIN UPC EAN: 0660902514359
Technical Datasheet:
5635   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

:
BBC micro:bit Boards

:
RTC Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Provides real time clock capability for the micro:bit with battery backup support, ideal for creating clocks and adding time functionality to projects.
  • Integrated Edge connector for the the micro:bit
  • Holds a CR2032 cell for battery backup (not included)
  • Expansion port for adding extra I2C devices with a 3V supply such as a display
  • Board has terminal block and micro USB (no data) connections for powering the board

Contents

RTC board only

Also Known As

GTIN UPC EAN: 0660902514359

1 In stock Need more?

1 available for 3 - 4 business days delivery

S$15.23 ( S$16.30  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$15.23 (S$16.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange