You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5641
Development Board, All-in-one Robotics Board For micro:bit, Complete Robotics Control
- Manufacturer:
- KITRONIK KITRONIK
- Manufacturer Part No:
- 5641
- Order Code:
- 3021716
- Also Known As:
- GTIN UPC EAN: 0660902514342
- Technical Datasheet:
- 5641 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- BBC micro:bit Boards
- :
- All-in-one Robotics Board
- :
- -
Technical Docs (1)
Product Overview
- Integrated Edge connector for the micro:bit
- Features two dual H-bridge motor driver ICs that can drive 4 motors (or 2 stepper motors)
- 8 Servo outputs that are capable of driving standard or continuous rotation servos
- 17 Additional I/O expansion points for other input devices, sensors and outputs
- Link header breaks out all micro:bit pins, allowing a 2.54mm pitch header to be soldered in place
- Controlled by the micro:bit using I2C via a 16 channel driver IC
- I2C communication lines have been broken out (pins 19 & 20) which means other I2C devices can be added to the board
- Powered by terminal block or servo-style connector (no need to power micro:bit separately)
- Operating voltage: 3V - 10.8V (recommended 6V - 10.8V)
Contents
Robotics board only
Footnotes
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 8/2/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price (Incl GST) |
---|---|---|
1+ | S$34.15 (S$36.54) | ( ) |
Pricing is unavailable. Please contact customer services.