You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

11047 - 

Wire Stripper, 30-22 AWG / 0.05-0.34mm² Capacity Solid Wires

11047 - Wire Stripper, 30-22 AWG / 0.05-0.34mm² Capacity Solid Wires
11047 - Wire Stripper, 30-22 AWG / 0.05-0.34mm² Capacity Solid Wires
11047 - Wire Stripper, 30-22 AWG / 0.05-0.34mm² Capacity Solid Wires
11047 - Wire Stripper, 30-22 AWG / 0.05-0.34mm² Capacity Solid Wires
11047 - Wire Stripper, 30-22 AWG / 0.05-0.34mm² Capacity Solid Wires
11047 - Wire Stripper, 30-22 AWG / 0.05-0.34mm² Capacity Solid Wires

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
11047
Order Code:
2839550
Product Range
Wire Strippers / Cutters
Also Known As:
GTIN UPC EAN: 092644740473
Technical Datasheet:
11047   Datasheet
See all Technical Docs

Product Information

:
30AWG to 22AWG
:
0.05mm² to 0.34mm²
:
Solid Wires
:
Wire Strippers / Cutters
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Klein Tools Wire Stripper/Cutter is a compact and lightweight tool for your stripping and cutting needs. Made from hardened steel for strength, it cuts, strips, loops and bends solid wire. The narrow nose reaches into confined spaces.
  • Compact, lightweight wire-stripping and cutting tool
  • Narrow nose fits into tight places
  • Hardened steel with precision ground stripping holes
  • Do not use for cutting steel wire or bolts
  • Spring-loaded action for self-opening
  • Easy-to-read wire gauge markings on both sides for stripping in either direction
  • Black-oxide finish resists corrosion

Also Known As

GTIN UPC EAN: 092644740473

Related Searches

37 In stock

37 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$29.70 ( S$31.78 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$29.70 (S$31.78)
  ( )
10+ S$27.63 (S$29.56)
  ( )
50+ S$25.25 (S$27.02)