You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

11054

Wire Stripper, Cutter, 8 AWG - 16 AWG Solid, 10 AWG - 18 AWG Stranded, 181 mm Overall Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
11054
Order Code:
2885996
Product Range
Klein-Kurve Series
Also Known As:
GTIN UPC EAN: 092644340000
Technical Datasheet:
11054   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18AWG to 8AWG

:
-

:
8-16AWG Solid Wires and 10-18AWG Stranded Wires

:
Klein-Kurve Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Klein-Kurve® Wire Stripper/Cutter strips, cuts and loops 8-16 AWG solid and 10-18 AWG stranded wire. Precision, shear-type blades provide clean cuts on both solid and stranded copper wire. The strong-gripping serrated nose easily bends, shapes and pulls wire. For convenience, we have easy-to-read markings on both sides as well as doubled-dipped grips for comfort.
  • Cuts, strips and loops 8-16 AWG Solid and 10-18 AWG Stranded wire
  • Precision ground stripping holes
  • Strong-gripping serrated nose for easy bending, shaping, and pulling of wire
  • Holes for looping and bending wire
  • Cleanly shears 6-32 and 8-32 screws
  • Coil spring provides fast self-opening action
  • Handy closure lock for convenient storage

Also Known As

GTIN UPC EAN: 092644340000

77 In stock Need more?

77 available for 3 - 4 business days delivery

S$39.14 ( S$41.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$39.14 (S$41.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ S$38.36 (S$41.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$37.58 (S$40.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.