You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

11054 - 

Wire Stripper, Cutter, 8 AWG - 16 AWG Solid, 10 AWG - 18 AWG Stranded, 181 mm Overall Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
11054
Order Code:
2885996
Product Range
Klein-Kurve Series
Also Known As:
GTIN UPC EAN: 092644340000
Technical Datasheet:
11054   Datasheet
See all Technical Docs

Product Information

:
18AWG to 8AWG
:
-
:
8-16AWG Solid Wires and 10-18AWG Stranded Wires
:
Klein-Kurve Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Klein-Kurve® Wire Stripper/Cutter strips, cuts and loops 8-16 AWG solid and 10-18 AWG stranded wire. Precision, shear-type blades provide clean cuts on both solid and stranded copper wire. The strong-gripping serrated nose easily bends, shapes and pulls wire. For convenience, we have easy-to-read markings on both sides as well as doubled-dipped grips for comfort.
  • Cuts, strips and loops 8-16 AWG Solid and 10-18 AWG Stranded wire
  • Precision ground stripping holes
  • Strong-gripping serrated nose for easy bending, shaping, and pulling of wire
  • Holes for looping and bending wire
  • Cleanly shears 6-32 and 8-32 screws
  • Coil spring provides fast self-opening action
  • Handy closure lock for convenient storage

Also Known As

GTIN UPC EAN: 092644340000

Related Searches

87 In stock

2 available for next business day delivery
85 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$42.53 ( S$45.51 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$42.53 (S$45.51)
  ( )
3+ S$40.41 (S$43.24)
  ( )
5+ S$38.28 (S$40.96)