You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

32581 - 

Screwdriver, 4-IN-1, Phillips, Slotted, 3.2 mm, Tip, 165 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
32581
Order Code:
2839557
Product Range
Specialty Screwdrivers
Also Known As:
GTIN UPC EAN: 092644325816
Technical Datasheet:
32581   Datasheet
See all Technical Docs

Product Information

:
3.2mm
:
2.4mm
:
-
:
165mm
:
Specialty Screwdrivers
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Designed for precision work, Klein's electronics screwdrivers feature a swivel cap for optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision milled to fit screw openings securely. Rotating caps and Klein's exclusive Cushion-Grip handles offer outstanding comfort and control. Corrosion-resistant chrome plated barrel that includes two double-ended bits that exceed ANSI standards.
  • Four different tips in one tool; includes #0 and #00 Phillips plus 1/8"and 3/32" Slotted tips
  • Rotating cap for optimum and precise control
  • Cushion-Grip handles
  • Heat treated precision ground tip for greater strength

Also Known As

GTIN UPC EAN: 092644325816

Related Searches

35 In stock

2 available for next business day delivery
33 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

S$28.74 ( S$30.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$28.74 (S$30.75)
  ( )
3+ S$27.58 (S$29.51)