You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

32585 - 

Screwdriver, Torx, Electronics, 4 In 1, T7, T8, T10, T15, 165.1 mm Overall Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
32585
Order Code:
2886034
Product Range
Specialty Screwdrivers
Also Known As:
GTIN UPC EAN: 092644325854
Technical Datasheet:
32585   Datasheet
See all Technical Docs

Product Information

:
4Pcs of Size T7, T8, T10, T15 Slotted Screwdriver Set
:
Specialty Screwdrivers
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Featuring four TORX® tamperproof bits in one tool, Klein's 4-in-1 Electronics Screwdriver is designed for precision work. The swivel cap provides optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision milled to fit screw openings securely. Cushion-Grip handles offer outstanding comfort and control. Corrosion-resistant chrome plated barrel that holds two double-ended bits.
  • Four different tips in one tool!
  • Includes T7, T8, T10 and T15 tamperproof TORX® pin bits
  • Rotating cap for optimum control when working on small equipment
  • Corrosion-resistant chrome plated barrel includes two double-ended bits
  • Cushion-Grip handle for maximum comfort
  • Heat treated precision ground tip for greater strength
  • TORX® is a registered trademark of Acument Intellectual Properties, LLC

Also Known As

GTIN UPC EAN: 092644325854

69 In stock

3 available for next business day delivery
66 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$21.17 ( S$22.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$21.17 (S$22.65)