You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

612-4 - 

Screwdriver, Slotted, 3.2 mm Tip, 101 mm Blade, 196 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
612-4
Order Code:
2885997
Product Range
Specialty Screwdrivers
Also Known As:
GTIN UPC EAN: 092644322266
Technical Datasheet:
612-4   Datasheet
See all Technical Docs

Product Information

:
3.2mm
:
101.6mm
:
196mm
:
Specialty Screwdrivers
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Precision machined tip provides exact fit for terminal block screws
  • Tip is up to 19% stronger than competitors
  • Tip provides 76% higher torque value than the required ASME B107 Standard
  • Cushion-Grip handle offers greater torque comfort

Also Known As

GTIN UPC EAN: 092644322266

Related Searches

89 In stock

1 available for next business day delivery
88 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

S$12.79 ( S$13.69 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$12.79 (S$13.69)
  ( )
3+ S$12.15 (S$13.00)
  ( )
5+ S$11.52 (S$12.33)