You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CL150

Clamp Meter, AC Current, 3 kA, True RMS

CL150 - Clamp Meter, AC Current, 3 kA, True RMS
CL150 - Clamp Meter, AC Current, 3 kA, True RMS
CL150 - Clamp Meter, AC Current, 3 kA, True RMS
CL150 - Clamp Meter, AC Current, 3 kA, True RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CL150
Order Code:
2901129
Product Range
Test & Measurment
Also Known As:
GTIN UPC EAN: 092644690990
Technical Datasheet:
CL150   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC Current

:
3kA

:
-

:
-

:
-

:
True RMS

:
Auto

:
3.75

:
457.2mm

:
Test & Measurment

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

This easy to use, stand-alone meter features an 18-Inch flexible clamp that allows access into panels and hard to reach areas (bundled wires, awkward conductors, and PLC cabinets). True RMS readings with CATIV 600V or CATIII 1000V safety rating. Features backlit LCD display, auto-power off after 15 minutes, Max/Min, Hold, Auto-Ranging and Low Battery icons.
  • Easy to use, stand-alone flexible AC current clamp meter
  • True RMS CAT IV 600V, CAT III 1000V meter
  • Backlit LCD display for clear readings with 3000 count
  • Durable with drop protection to 6.6feet (2m)
  • Auto-range, hold, max/min value, auto power off functions
  • Powered by 2 x AAA batteries

Applications

Test & Measurement

Contents

Current clamp meter, Owner's manual, Storage pouch, Batteries.

Also Known As

GTIN UPC EAN: 092644690990

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 14/9/20

Notify me when back in stock

S$182.69 ( S$195.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$182.69 (S$195.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.