You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CL310

Clamp Meter, Digital, Auto, 600V, 400A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CL310
Order Code:
2886025
Product Range
Test & Measurment
Also Known As:
GTIN UPC EAN: 092644690594
Technical Datasheet:
CL310   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
400A

:
600V

:
600V

:
40Mohm

:
True RMS

:
Auto

:
3.5

:
28.6mm

:
Test & Measurment

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

An automatically ranging true mean squared (TRMS) digital clamp meter that measures AC current via the clamp, AC/DC voltage, resistance, continuity, frequency, capacitance and diodes via test-leads and temperature via a thermocouple probe. Meets requirements for use in basic and controlled electromagnetic environments like residential, office and light-industrial locations.
  • CAT III 600V, class 2, double insulation safety rating
  • Built to withstand a 1m drop
  • 4000 Count LCD display
  • 1-1/8'' (28.6 mm) jaw size
  • Thermocouple probe measures temperature
  • Features low battery indicator
  • Powered by 3 x AAA batteries

Applications

Test & Measurement

Contents

Clamp-meter, Carrying case, Test leads, Thermocouple with adapter, Batteries.

Also Known As

GTIN UPC EAN: 092644690594

Associated Products

Compare Selected
Best Seller

6 In stock Need more?

6 available for 3 - 4 business days delivery

S$127.71 ( S$136.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$127.71 (S$136.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ S$121.32 (S$129.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ S$114.95 (S$123.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.