You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SK234 - 

Screwdriver Set, Slotted 5mm - 8 mm, 3 Piece

SK234 - Screwdriver Set, Slotted 5mm - 8 mm, 3 Piece
SK234 - Screwdriver Set, Slotted 5mm - 8 mm, 3 Piece
SK234 - Screwdriver Set, Slotted 5mm - 8 mm, 3 Piece
SK234 - Screwdriver Set, Slotted 5mm - 8 mm, 3 Piece
SK234 - Screwdriver Set, Slotted 5mm - 8 mm, 3 Piece
SK234 - Screwdriver Set, Slotted 5mm - 8 mm, 3 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SK234
Order Code:
2886003
Product Range
Specialty Screwdrivers
Also Known As:
GTIN UPC EAN: 092644325083
Technical Datasheet:
SK234   Datasheet
See all Technical Docs

Product Information

:
3Pcs of Slotted Screwdriver Set
:
Specialty Screwdrivers
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Klein Tools 3-Piece Screw-Holding Screwdriver Set is designed with positive gripping action to hold, start and drive slotted screws in awkward, hard-to-reach places with its unique split-blade screw-holding driver that wedges into screw slot. The set comes with a seal-tight vinyl pouch to keep your screwdrivers neat and organized.
  • Positive gripping action holds, starts and drives slotted screws in awkward, hard-to-reach places
  • Split-blade screw-holding driver wedges into screw slot
  • Includes 3/16'', 1/4'' and 5/16'' (5 mm, 6 mm and 8 mm) tips
  • Reclosable, seal-tight vinyl pouch with hanging grommet
  • Not designed for torquing or tightening

Also Known As

GTIN UPC EAN: 092644325083

61 In stock

61 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$73.95 ( S$79.13 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$73.95 (S$79.13)
  ( )
3+ S$70.27 (S$75.19)
  ( )
5+ S$66.56 (S$71.22)