You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

00 20 12 V05

Screwdriver Set, Slotted, Phillips, Pozidrive, 6 Piece

00 20 12 V05 - Screwdriver Set, Slotted, Phillips, Pozidrive, 6 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
00 20 12 V05
Order Code:
2859380
Also Known As:
GTIN UPC EAN: 4003773082569
Technical Datasheet:
00 20 12 V05   Datasheet
See all Technical Docs

Product Information


:
6Pcs of Size 2.5mm, 4mm Slotted, PH1, PH2 Phillips & PZ1, PZ2 Pozidriv Screwdrivers w/Tray

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Tools in a plastic deep-drawn tray with transparent lid. Attractive sales packaging with Euro standard perforation. Dimensions (W x H x D): 170 x 370 x 40 mm. Tools VDE-tested according to DIN EN/IEC 60900 1000V.

Also Known As

GTIN UPC EAN: 4003773082569

Available for back order

More stock available to supplier lead times which is approximately 24/8/20

Notify me when back in stock

S$118.06 ( S$126.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$118.06 (S$126.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.