You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

00 21 36 LE - 

Tool Case, Polypropylene, 215 mm x 510 mm x 419 mm, ROBUST 34 Series

00 21 36 LE - Tool Case, Polypropylene, 215 mm x 510 mm x 419 mm, ROBUST 34 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
00 21 36 LE
Order Code:
2859382
Also Known As:
GTIN UPC EAN: 4003773082576
Technical Datasheet:
00 21 36 LE   Datasheet
See all Technical Docs

Product Information

:
PP (Polypropylene)
:
-
:
8.5"
:
215mm
:
20.1"
:
510mm
:
16.5"
:
419mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Fit to fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperatures ranging from - 30°C to + 80° C. Padlock eyelets. Document compartment- tool boards with 42 tool pockets and 67 straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. Volume: 34 l. Load-bearing capacity up to 25 kg.

Also Known As

GTIN UPC EAN: 4003773082576

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Contact me when back in stock

S$661.68 ( S$708.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$661.68 (S$708.00)