You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

11 05 160 - 

Wire Stripping Tool, 7 AWG Capacity, 160 mm Overall, For 5 mm Diameter Cables

11 05 160 - Wire Stripping Tool, 7 AWG Capacity, 160 mm Overall, For 5 mm Diameter Cables

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
11 05 160
Order Code:
2851450
Also Known As:
GTIN UPC EAN: 4003773039570
Technical Datasheet:
11 05 160   Datasheet
See all Technical Docs

Product Information

:
7AWG
:
10mm²
:
Solid / Stranded Wires, 5mm Diameter / 10mm² Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

For single, multiple and fine stranded conductors with plastic or rubber insulation up to 5.0 mm dia. or 10 mm² cable cross-section. Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut. Special tool steel, forged, oil-hardened.

Also Known As

GTIN UPC EAN: 4003773039570

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$36.82 ( S$39.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$36.82 (S$39.40)
  ( )
6+ S$36.09 (S$38.62)