You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

12 12 06 - 

Wire Stripper, Precision, 26-10 AWG / 0.14-6mm² Insulation Wires

12 12 06 - Wire Stripper, Precision, 26-10 AWG / 0.14-6mm² Insulation Wires
12 12 06 - Wire Stripper, Precision, 26-10 AWG / 0.14-6mm² Insulation Wires
12 12 06 - Wire Stripper, Precision, 26-10 AWG / 0.14-6mm² Insulation Wires

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
12 12 06
Order Code:
4133330
Also Known As:
GTIN UPC EAN: 4003773049005
Technical Datasheet:
12 12 06   Datasheet
See all Technical Docs

Product Information

:
26AWG to 10AWG
:
0.14mm² to 6mm²
:
Insulation Wires like PTFE, Silicone, Radox, Polyimide Film & Rubber
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Form-fit stripping also of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber- multi-layer too. A second pair of blades holds the remaining insulation reliably in place. Replaceable shaped blade adapted precisely to the respective conductor cross-section. With length stop for constant stripping length during repetitive work. Pliers body: steel. Blade: special tool steel, oil-hardened.

Also Known As

GTIN UPC EAN: 4003773049005

Alternatives for 12 12 06

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ S$19.28 (S$20.63)   ( ) 10+ S$16.60 (S$17.76)   ( ) 25+ S$15.42 (S$16.50)   ( ) 50+ S$14.40 (S$15.41)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ S$32.37 (S$34.64)   ( ) 10+ S$29.58 (S$31.65)   ( ) 25+ S$27.52 (S$29.45)   ( ) 50+ S$25.30 (S$27.07)   ( ) More Pricing...

Restricted Item Add

Related Searches

16 In stock

16 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$205.27 ( S$219.64 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$205.27 (S$219.64)