You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

12 12 10 - 

Wire Stripper, Precision, Multi-Component Grips, 13-7 AWG / 2.5-10mm² Insulation Wires

12 12 10 - Wire Stripper, Precision, Multi-Component Grips, 13-7 AWG / 2.5-10mm² Insulation Wires
12 12 10 - Wire Stripper, Precision, Multi-Component Grips, 13-7 AWG / 2.5-10mm² Insulation Wires
12 12 10 - Wire Stripper, Precision, Multi-Component Grips, 13-7 AWG / 2.5-10mm² Insulation Wires

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
12 12 10
Order Code:
4133353
Also Known As:
GTIN UPC EAN: 4003773049012
Technical Datasheet:
12 12 10   Datasheet
See all Technical Docs

Product Information

:
13AWG to 7AWG
:
2.5mm² to 10mm²
:
Insulation Wires like PTFE, Silicone, Radox, Polyimide Film & Rubber
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Form-fit stripping also of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber- multi-layer too. A second pair of blades holds the remaining insulation reliably in place. Replaceable shaped blade adapted precisely to the respective conductor cross-section. With length stop for constant stripping length during repetitive work. Pliers body: steel. Blade: special tool steel, oil-hardened.

Also Known As

GTIN UPC EAN: 4003773049012

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$229.85 ( S$245.94 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$229.85 (S$245.94)