You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

12 12 11 - 

195mm Universal Insulation Stripper with Length Stop and Four Replaceable Blades

12 12 11 - 195mm Universal Insulation Stripper with Length Stop and Four Replaceable Blades
12 12 11 - 195mm Universal Insulation Stripper with Length Stop and Four Replaceable Blades
12 12 11 - 195mm Universal Insulation Stripper with Length Stop and Four Replaceable Blades

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
12 12 11
Order Code:
1560910
Also Known As:
GTIN UPC EAN: 4003773062998
Technical Datasheet:
12 12 11   Datasheet
See all Technical Docs

Product Information

:
15AWG to 10AWG
:
1.5mm² to 6mm²
:
Solar Cables, Multi Layer Insulated Conductors
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Form-fit stripping also of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber- multi-layer too. A second pair of blades holds the remaining insulation reliably in place. Replaceable shaped blade adapted precisely to the respective conductor cross-section. With length stop for constant stripping length during repetitive work. Pliers body: steel. Blade: special tool steel, oil-hardened. For solar cables, specially adapted to multi-layered and RADOX® insulations. With additional cable support for a better centring of multi-layer insulated conductors in the stripping profiles.

Also Known As

GTIN UPC EAN: 4003773062998

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

S$204.93 ( S$219.28 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$204.93 (S$219.28)