You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

12 49 02 - 

Spare Jaw, for 1240200 Insulation Stripper

12 49 02 - Spare Jaw, for 1240200 Insulation Stripper
12 49 02 - Spare Jaw, for 1240200 Insulation Stripper
12 49 02 - Spare Jaw, for 1240200 Insulation Stripper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
12 49 02
Order Code:
876288
Also Known As:
GTIN UPC EAN: 4003773026686
Technical Datasheet:
12 49 02   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
Knipex 1240200 Insulation Stripper
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

For single, multiple and fine stranded conductors with plastic or rubber insulation. Adapts automatically to the respective cable cross-section- prevents damage to the conductor. Cutting depth can be adjusted for different insulation materials. With wire cutter for copper and aluminium wires, multiple stranded up to 10 mm² and single stranded up to 6 mm². Smoothly operating mechanism. Stripping blades and clamping jaws easily replaceable. Low weight. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened.

Also Known As

GTIN UPC EAN: 4003773026686

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 8/10/19

More stock available week commencing 28/10/19

S$6.89 ( S$7.37 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.89 (S$7.37)