You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

12 64 180 - 

Automatic Insulation Stripper for Flat Cable with a Replaceable Blade

12 64 180 - Automatic Insulation Stripper for Flat Cable with a Replaceable Blade
12 64 180 - Automatic Insulation Stripper for Flat Cable with a Replaceable Blade

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
12 64 180
Order Code:
1854186
Also Known As:
GTIN UPC EAN: 4003773073284
Technical Datasheet:
12 64 180   Datasheet
See all Technical Docs

Product Information

:
19AWG to 13AWG
:
0.75mm² to 2.5mm²
:
PVC Insulated Flat Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

For PVC insulated flat cables up to a max. 12 mm width and 0.75 to 2.5 mm². Adapts automatically to the various conductor heights- prevents damage to the conductor. Long stripping lengths possible. Blade replaceable. Smoothly operating mechanism. Low weight. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened.

Also Known As

GTIN UPC EAN: 4003773073284

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

S$130.22 ( S$139.34 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$130.22 (S$139.34)
  ( )
5+ S$120.42 (S$128.85)
  ( )
10+ S$115.57 (S$123.66)