You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

12 69 21 - 

Spare Blade, for 1242195 Strippers

12 69 21 - Spare Blade, for 1242195 Strippers
12 69 21 - Spare Blade, for 1242195 Strippers
12 69 21 - Spare Blade, for 1242195 Strippers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
12 69 21
Order Code:
9168346
Also Known As:
GTIN UPC EAN: 4003773060093
Technical Datasheet:
12 69 21   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
Knipex 1242195 Strippers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Compact standard tool at a favourable price for all current cable cross-sections and insulating materials. For single, multiple and fine stranded cables of 0.2 up to 6 mm² with standard insulation. Adapts automatically to the respective cable cross-section- prevents damage to the conductor. Handy shape and low weight provide high operation comfort. Narrow head style for use in confined areas. With wire cutter for copper and aluminium wires up to 2.5 mm². With adjustable length stop from 6.0 - 18.0 mm for cutting the same stripping lengths during repetitive work. Body: plastic, fibreglass-reinforced. Blades: special tool steel, oil-hardened, interchangeable.

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 4003773060093

Related Searches

6 In stock

6 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$17.99 ( S$19.25 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$17.99 (S$19.25)