You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

12 79 31 - 

Spare Blade, 1 Pair, For Knipex 12 74 180 SB Automatic Stripping Pliers

12 79 31 - Spare Blade, 1 Pair, For Knipex 12 74 180 SB Automatic Stripping Pliers
12 79 31 - Spare Blade, 1 Pair, For Knipex 12 74 180 SB Automatic Stripping Pliers
12 79 31 - Spare Blade, 1 Pair, For Knipex 12 74 180 SB Automatic Stripping Pliers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
12 79 31
Order Code:
2859387
Also Known As:
GTIN UPC EAN: 4003773082682
Technical Datasheet:
12 79 31   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
Knipex 12 74 180 SB Automatic Stripping Pliers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

For oil-resistant, halogen-free control and sensor / actuator cables with multicore cable design. Shielded and unshielded. Suitable for highly flexible TPE-U-pipes, PUR and PVC cable sheathing, rubber leads such as H05 etc.. Adjusts automatically to the different cable diameters: therefore no damage to inner conductors or the shield braid. Long stripping lengths possible. Blade replaceable. Smoothly operating mechanism. Low weight. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened.

Also Known As

GTIN UPC EAN: 4003773082682

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

S$91.95 ( S$98.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$91.95 (S$98.39)