You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

121202 - 

195mm Length Precision Insulation Stripper with 0.03mm² to 2.08mm² Capacity

121202 - 195mm Length Precision Insulation Stripper with 0.03mm² to 2.08mm² Capacity
121202 - 195mm Length Precision Insulation Stripper with 0.03mm² to 2.08mm² Capacity
121202 - 195mm Length Precision Insulation Stripper with 0.03mm² to 2.08mm² Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
121202
Order Code:
3947877
Also Known As:
GTIN UPC EAN: 4003773048077
Technical Datasheet:
121202   Datasheet
See all Technical Docs

Product Information

:
32AWG to 14AWG
:
0.03mm² to 2.08mm²
:
Insulation Wires like PTFE, Silicone, Radox, Polyimide Film & Rubber
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Form-fit stripping also of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber- multi-layer too. A second pair of blades holds the remaining insulation reliably in place. Replaceable shaped blade adapted precisely to the respective conductor cross-section. With length stop for constant stripping length during repetitive work. Pliers body: steel. Blade: special tool steel, oil-hardened. With additional cable guide for exact positioning of the cable in the stripping area of the blade.

Also Known As

GTIN UPC EAN: 4003773048077

Related Searches

9 In stock

9 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

S$238.64 ( S$255.34 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$238.64 (S$255.34)