You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

14 25 160 - 

Wire Stripping Tool, 15 AWG - 13 AWG, 160 mm Overall, For 5 x 2.5 mm² NYM Cables

14 25 160 - Wire Stripping Tool, 15 AWG - 13 AWG, 160 mm Overall, For 5 x 2.5 mm² NYM Cables

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
14 25 160
Order Code:
2851453
Also Known As:
GTIN UPC EAN: 4003773028697
Technical Datasheet:
14 25 160   Datasheet
See all Technical Docs

Product Information

:
15AWG to 13AWG
:
1.5mm² to 2.5mm²
:
5 x 25mm² NYM Cables, 1.5 mm² / 2.5mm² Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With long cutter. High cutting capacity due to high leverage joint. Precision stripping holes for single conductors of 1.5 and 2.5 mm². Convenient cutting of NYM cables up to 5 x 2.5 mm². Long tips for ultra fine cutting work also in confined areas. Induction hardened precision blades, cutting edge hardness approx. 60 HRC. Vanadium electric steel, forged, multi stage oil-hardened.

Also Known As

GTIN UPC EAN: 4003773028697

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Contact me when back in stock

S$60.52 ( S$64.76 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$60.52 (S$64.76)