You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

16 95 02 SB - 

Stripping Tool, Universal, 4.8 mm - 7.5 mm Range, ErgoStrip Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
16 95 02 SB
Order Code:
2859388
Product Range
ErgoStrip Series
Also Known As:
GTIN UPC EAN: 4003773082910
Technical Datasheet:
16 95 02 SB   Datasheet
See all Technical Docs

Product Information

:
-
:
4.8mm to 7.5mm
:
Round & Damp-proof Installation, Twisted Pair Data and Coax Cables
:
ErgoStrip Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

For the fast and precise stripping of all common round and damp-proof installation cables (e.g. NYM cable 3 x 1.5 mm² up to 5 x 2,5 mm²), data cable (e.g. twisted pair) and coax cable. Innovative, ergonomic pistol grip design for easy cutting, stripping and longitudinal cut of the sheath. Conical, slimmed down tool ends for better access in confined areas. Stripping device for cross-sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4 mm². Simplified insertion of single wires for stripping using location ridges. With opening spring and locking device. Easy insertion of coax and data cable thanks to opening aid. Multi-component design with a soft plastic zone for comfortable use and a secure grip. Housing made from stable glass fibre reinforced plastic. For left-handers.

Also Known As

GTIN UPC EAN: 4003773082910

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

6 will be available for delivery on 20/10/19
6 will be available for delivery on 21/10/19

More stock available week commencing 4/11/19

Contact me when back in stock

S$69.01 ( S$73.84 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$69.01 (S$73.84)